
SMBJ12CA-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ12CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ12CA-E3/52GICT-ND - Cut Tape (CT) SMBJ12CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12CA-E3/52 |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 100 | 4,16390 Kč | 416,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,69755 Kč | 2 023,16 Kč |
| 1 500 | 2,41449 Kč | 3 621,73 Kč |
| 2 250 | 2,26993 Kč | 5 107,34 Kč |
| 3 750 | 2,10736 Kč | 7 902,60 Kč |
| 5 250 | 2,01101 Kč | 10 557,80 Kč |
| 7 500 | 1,91731 Kč | 14 379,83 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |











