Motor Driver Power MOSFET Parallel 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8701ERGER

DigiKey Part Number
296-46292-2-ND - Tape & Reel (TR)
296-46292-1-ND - Cut Tape (CT)
296-46292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8701ERGER
Description
IC MOTOR DRIVER 0V-5.5V 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV8701ERGER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Texas Instruments
Voltage - Supply
5.9V ~ 45V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
5.9V ~ 45V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Controller - Current Management
Package / Case
24-VFQFN Exposed Pad
Output Configuration
Pre-Driver - Half Bridge (2)
Supplier Device Package
24-VQFN (4x4)
Interface
Parallel
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8701ERGETTexas Instruments5 624296-DRV8701ERGETCT-ND61,52000 KčParametric Equivalent
In-Stock: 2 608
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
1042,87800 Kč428,78 Kč
2539,19920 Kč979,98 Kč
10035,16960 Kč3 516,96 Kč
25033,24824 Kč8 312,06 Kč
50032,51246 Kč16 256,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00029,95736 Kč89 872,08 Kč
6 00029,38086 Kč176 285,16 Kč
Manufacturers Standard Package
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč