
TPS543021DRLR | |
|---|---|
DigiKey Part Number | 296-TPS543021DRLRTR-ND - Tape & Reel (TR) 296-TPS543021DRLRCT-ND - Cut Tape (CT) 296-TPS543021DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS543021DRLR |
Description | 4.5V TO 30V INPUT, 3A, 400KHZ SY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive, Isolation Capable Adjustable 0.596V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 28V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 400kHz |
Output Configuration Positive, Isolation Capable | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,76200 Kč | 147,62 Kč |
| 25 | 13,31280 Kč | 332,82 Kč |
| 100 | 11,71690 Kč | 1 171,69 Kč |
| 250 | 10,95592 Kč | 2 738,98 Kč |
| 500 | 10,49690 Kč | 5 248,45 Kč |
| 1 000 | 10,18424 Kč | 10 184,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,55294 Kč | 38 211,76 Kč |
| 8 000 | 9,34248 Kč | 74 739,84 Kč |
| 12 000 | 9,23704 Kč | 110 844,48 Kč |
| 20 000 | 9,12028 Kč | 182 405,60 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |











