2 (1 x 2) Position Shunt Connector Non-Insulated 0.319" (8.10mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Non-Insulated 0.319" (8.10mm) Tin
Harwin’s Company Overview

S1621-46R

DigiKey Part Number
952-1474-2-ND - Tape & Reel (TR)
952-1474-1-ND - Cut Tape (CT)
952-1474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1621-46R
Description
JUMPER TIN SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Non-Insulated 0.319" (8.10mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
S1621-46R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions or Pins (Grid)
2 (1 x 2)
Manufacturer
Harwin Inc.
Pitch
0.319" (8.10mm)
Series
Height
0.071" (1.80mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Non-Insulated
Current Rating (Amps)
10A
Gender
Non-Gendered
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140 701
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,03200 Kč40,32 Kč
253,77120 Kč94,28 Kč
503,59060 Kč179,53 Kč
1003,42060 Kč342,06 Kč
2503,20512 Kč801,28 Kč
5003,05184 Kč1 525,92 Kč
1 0002,90591 Kč2 905,91 Kč
2 5002,72386 Kč6 809,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,59376 Kč12 968,80 Kč
10 0002,46991 Kč24 699,10 Kč
15 0002,40027 Kč36 004,05 Kč
25 0002,31532 Kč57 883,00 Kč
35 0002,26102 Kč79 135,70 Kč
50 0002,20487 Kč110 243,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč