2 (1 x 2) Position Shunt Connector Non-Insulated 0.119" (3.02mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Non-Insulated 0.119" (3.02mm) Tin
Harwin’s Company Overview

S1911-46R

DigiKey Part Number
952-1740-2-ND - Tape & Reel (TR)
952-1740-1-ND - Cut Tape (CT)
952-1740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1911-46R
Description
JUMPER TIN SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Non-Insulated 0.119" (3.02mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
S1911-46R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions or Pins (Grid)
2 (1 x 2)
Manufacturer
Harwin Inc.
Pitch
0.119" (3.02mm)
Series
Height
0.038" (0.97mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Current Rating (Amps)
10A
Type
Non-Insulated
Base Product Number
Gender
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75 478
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
105,06100 Kč50,61 Kč
254,73720 Kč118,43 Kč
504,50620 Kč225,31 Kč
1004,28990 Kč428,99 Kč
2504,02152 Kč1 005,38 Kč
5003,82920 Kč1 914,60 Kč
1 0003,64609 Kč3 646,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,30608 Kč13 224,32 Kč
8 0003,14826 Kč25 186,08 Kč
12 0003,05946 Kč36 713,52 Kč
20 0002,95121 Kč59 024,20 Kč
28 0002,88199 Kč80 695,72 Kč
40 0002,81041 Kč112 416,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč