Green 572nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KG EELP41.22-PHRH-35-A8J8-20-R18

DigiKey Part Number
475-KGEELP41.22-PHRH-35-A8J8-20-R18TR-ND - Tape & Reel (TR)
475-KGEELP41.22-PHRH-35-A8J8-20-R18CT-ND - Cut Tape (CT)
475-KGEELP41.22-PHRH-35-A8J8-20-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KG EELP41.22-PHRH-35-A8J8-20-R18
Description
LED GREEN DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.16mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
130°, 130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123 724
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,12100 Kč21,21 Kč
1001,46570 Kč146,57 Kč
5001,16034 Kč580,17 Kč
1 0001,05872 Kč1 058,72 Kč
2 0000,97158 Kč1 943,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,89725 Kč3 589,00 Kč
8 0000,83391 Kč6 671,28 Kč
12 0000,80135 Kč9 616,20 Kč
20 0000,76450 Kč15 290,00 Kč
28 0000,74255 Kč20 791,40 Kč
40 0000,72112 Kč28 844,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč