10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386W-1-103LF

DigiKey Part Number
3386W-103LF-ND
Manufacturer
Manufacturer Product Number
3386W-1-103LF
Description
TRIMMER 10K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386W-1-103LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
10 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
72XR10KLFTT Electronics/BI559987-1148-ND39,83000 KčSimilar
In-Stock: 1 724
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,36000 Kč28,36 Kč
1023,71300 Kč237,13 Kč
2522,04840 Kč551,21 Kč
5020,85560 Kč1 042,78 Kč
10019,72300 Kč1 972,30 Kč
30018,03863 Kč5 411,59 Kč
50017,30214 Kč8 651,07 Kč
1 00016,34800 Kč16 348,00 Kč
5 00014,32214 Kč71 610,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,36000 Kč
Unit Price with VAT:34,31560 Kč