Red 624nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR EELP41.22-Q1S1-36-A8J8-020-R18

DigiKey Part Number
475-KREELP41.22-Q1S1-36-A8J8-020-R18TR-ND - Tape & Reel (TR)
475-KREELP41.22-Q1S1-36-A8J8-020-R18CT-ND - Cut Tape (CT)
475-KREELP41.22-Q1S1-36-A8J8-020-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KR EELP41.22-Q1S1-36-A8J8-020-R18
Description
LED RED DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.16mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
1.95V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°, 130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
636nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 726
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,12100 Kč21,21 Kč
1001,46570 Kč146,57 Kč
5001,16034 Kč580,17 Kč
1 0001,05872 Kč1 058,72 Kč
2 0000,97158 Kč1 943,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,89725 Kč3 589,00 Kč
8 0000,83391 Kč6 671,28 Kč
12 0000,80135 Kč9 616,20 Kč
20 0000,76450 Kč15 290,00 Kč
28 0000,74255 Kč20 791,40 Kč
40 0000,72112 Kč28 844,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč