



RCLAMP0582N.TCT | |
|---|---|
DigiKey Part Number | RCLAMP0582N.TCTTR-ND - Tape & Reel (TR) RCLAMP0582N.TCTCT-ND - Cut Tape (CT) RCLAMP0582N.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0582N.TCT |
Description | TVS DIODE 6.5VWM 25VC SLP1210N6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1210N6 (1.2x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP0582N.TCT Models |
Category | Power - Peak Pulse 125W |
Mfr | Power Line Protection Yes |
Series | Capacitance @ Frequency 0.2pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Steering (Rail to Rail) | Qualification AEC-Q100 |
Unidirectional Channels 3 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V (Max) | Package / Case 6-UFDFN |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 21,41800 Kč | 214,18 Kč |
| 100 | 14,24290 Kč | 1 424,29 Kč |
| 500 | 11,16674 Kč | 5 583,37 Kč |
| 1 000 | 10,17668 Kč | 10 176,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,91911 Kč | 26 757,33 Kč |
| 6 000 | 8,28623 Kč | 49 717,38 Kč |
| 9 000 | 7,96393 Kč | 71 675,37 Kč |
| 15 000 | 7,60185 Kč | 114 027,75 Kč |
| 21 000 | 7,38752 Kč | 155 137,92 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |










