


CS4244-CNZ | |
|---|---|
DigiKey Part Number | 598-2339-ND |
Manufacturer | |
Manufacturer Product Number | CS4244-CNZ |
Description | IC AUDIO CODEC PCM/TDM 40QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CS4244-CNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 4 / 4 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 105 / 109 | |
Voltage - Supply, Analog | 3.3V, 5V | |
Voltage - Supply, Digital | 1.8V ~ 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,04000 Kč | 249,04 Kč |
| 10 | 195,15500 Kč | 1 951,55 Kč |
| 50 | 173,59040 Kč | 8 679,52 Kč |
| 100 | 166,91730 Kč | 16 691,73 Kč |
| 250 | 159,87120 Kč | 39 967,80 Kč |
| 500 | 155,62500 Kč | 77 812,50 Kč |
| 1 000 | 152,12883 Kč | 152 128,83 Kč |
| Unit Price without VAT: | 249,04000 Kč |
|---|---|
| Unit Price with VAT: | 301,33840 Kč |





