
MBRS260T3G | |
|---|---|
DigiKey Part Number | MBRS260T3GOSTR-ND - Tape & Reel (TR) MBRS260T3GOSCT-ND - Cut Tape (CT) MBRS260T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS260T3G |
Description | DIODE SCHOTTKY 60V 2A SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B1100B-13-F | Diodes Incorporated | 22 710 | B1100B-FDICT-ND | 0,53000 Kč | Similar |
| B260-13-F | Diodes Incorporated | 2 627 | B260-FDICT-ND | 0,42000 Kč | Similar |
| B360B-E3/5BT | Vishay General Semiconductor - Diodes Division | 2 736 | B360B-E3/5BTGICT-ND | 0,63000 Kč | Similar |
| SK26 | Diotec Semiconductor | 9 065 | 4878-SK26CT-ND | 0,26000 Kč | Similar |
| SK26_R1_00001 | Panjit International Inc. | 2 995 | 3757-SK26_R1_00001CT-ND | 0,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,13300 Kč | 71,33 Kč |
| 100 | 4,53190 Kč | 453,19 Kč |
| 500 | 3,40446 Kč | 1 702,23 Kč |
| 1 000 | 3,04011 Kč | 3 040,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,44894 Kč | 6 122,35 Kč |
| 5 000 | 2,22245 Kč | 11 112,25 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |











