


B1100B-13-F | |
|---|---|
DigiKey Part Number | B1100B-FDITR-ND - Tape & Reel (TR) B1100B-FDICT-ND - Cut Tape (CT) B1100B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1100B-13-F |
Description | DIODE SCHOTTKY 100V 1A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B1100B-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 7,94600 Kč | 79,46 Kč |
| 100 | 5,07000 Kč | 507,00 Kč |
| 500 | 3,82282 Kč | 1 911,41 Kč |
| 1 000 | 3,42009 Kč | 3 420,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,90795 Kč | 8 723,85 Kč |
| 6 000 | 2,64973 Kč | 15 898,38 Kč |
| 9 000 | 2,51814 Kč | 22 663,26 Kč |
| 15 000 | 2,37023 Kč | 35 553,45 Kč |
| 21 000 | 2,28262 Kč | 47 935,02 Kč |
| 30 000 | 2,19749 Kč | 65 924,70 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |










