


MF-USMF050-2 | |
|---|---|
DigiKey Part Number | MF-USMF050-2TR-ND - Tape & Reel (TR) MF-USMF050-2CT-ND - Cut Tape (CT) MF-USMF050-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USMF050-2 |
Description | PTC RESET FUSE 13.2V 500MA 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-USMF050-2 Models |
Category | Resistance - Initial (Ri) (Min) 180 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 900 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 13.2V | Package / Case 1210 (3225 Metric), Concave |
Current - Hold (Ih) (Max) 500 mA | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Trip (It) 1 A | Thickness (Max) 0.033" (0.85mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
Time to Trip 100 ms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERFSM050162RZ | Excel Cell Electronic Co., Ltd. | 3 968 | 5916-ERFSM050162RZCT-ND | 0,15000 Kč | Similar |
| PPTC1210E3050V13 | Vishay Beyschlag/Draloric/BC Components | 7 985 | 56-PPTC1210E3050V13CT-ND | 0,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 5 | 7,26600 Kč | 36,33 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 50 | 5,55180 Kč | 277,59 Kč |
| 100 | 5,12140 Kč | 512,14 Kč |
| 250 | 4,60528 Kč | 1 151,32 Kč |
| 500 | 4,24832 Kč | 2 124,16 Kč |
| 1 000 | 3,91781 Kč | 3 917,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,44353 Kč | 10 330,59 Kč |
| 6 000 | 3,17234 Kč | 19 034,04 Kč |
| 9 000 | 3,02287 Kč | 27 205,83 Kč |
| 15 000 | 2,84361 Kč | 42 654,15 Kč |
| 21 000 | 2,73079 Kč | 57 346,59 Kč |
| 30 000 | 2,62475 Kč | 78 742,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |










