
ERFSM050162RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSM050162RZTR-ND - Tape & Reel (TR) 5916-ERFSM050162RZCT-ND - Cut Tape (CT) 5916-ERFSM050162RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSM050162RZ |
Description | 1210/0.50AMP/16V/T&R/LEAD FREE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 250 mOhms |
Series | Resistance - Post Trip (R1) (Max) 900 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 16V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 500 mA | Thickness (Max) 0.030" (0.75mm) |
Current - Trip (It) 1 A | Approval Agency cURus |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 5 | 3,21200 Kč | 16,06 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 50 | 2,44840 Kč | 122,42 Kč |
| 100 | 2,26070 Kč | 226,07 Kč |
| 250 | 2,03216 Kč | 508,04 Kč |
| 500 | 1,87532 Kč | 937,66 Kč |
| 1 000 | 1,72996 Kč | 1 729,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,47094 Kč | 5 883,76 Kč |
| 8 000 | 1,35553 Kč | 10 844,24 Kč |
| 12 000 | 1,29191 Kč | 15 502,92 Kč |
| 20 000 | 1,21566 Kč | 24 313,20 Kč |
| 28 000 | 1,16768 Kč | 32 695,04 Kč |
| 40 000 | 1,11865 Kč | 44 746,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |


