
B3S-1002P | |
|---|---|
DigiKey Part Number | SW837TR-ND - Tape & Reel (TR) SW837CT-ND - Cut Tape (CT) SW837DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3S-1002P |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3S-1002P Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.60mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 230gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 300,000 Cycles |
Actuator Height off PCB, Vertical 4.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 25 | 16,41200 Kč | 410,30 Kč |
| 100 | 14,63560 Kč | 1 463,56 Kč |
| 250 | 13,55800 Kč | 3 389,50 Kč |
| 500 | 12,80962 Kč | 6 404,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,12341 Kč | 12 123,41 Kč |
| 2 000 | 11,50197 Kč | 23 003,94 Kč |
| 3 000 | 11,16842 Kč | 33 505,26 Kč |
| 5 000 | 10,77911 Kč | 53 895,55 Kč |
| 7 000 | 10,54109 Kč | 73 787,63 Kč |
| 10 000 | 10,30414 Kč | 103 041,40 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |











