Diode 200 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS120T3G

DigiKey Part Number
MURS120T3GOSTR-ND - Tape & Reel (TR)
MURS120T3GOSCT-ND - Cut Tape (CT)
MURS120T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS120T3G
Description
DIODE STANDARD 200V 1A SMB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
MURS120T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURS120-E3/52TVishay General Semiconductor - Diodes Division9 266MURS120-E3/52TGICT-ND18,69000 KčDirect
MURS120-E3/5BTVishay General Semiconductor - Diodes Division9 015MURS120-E3/5BTGICT-ND18,69000 KčDirect
ES2D-13-FDiodes Incorporated30 598ES2D-FDICT-ND16,80000 KčSimilar
In-Stock: 42 430
Factory Stock: 55 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,81100 Kč78,11 Kč
1004,97440 Kč497,44 Kč
5003,74688 Kč1 873,44 Kč
1 0003,35065 Kč3 350,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,70471 Kč6 761,77 Kč
5 0002,45857 Kč12 292,85 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč