Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AZ1117CH-1.2TRG1

DigiKey Part Number
AZ1117CH-1.2TRG1DITR-ND - Tape & Reel (TR)
AZ1117CH-1.2TRG1DICT-ND - Cut Tape (CT)
AZ1117CH-1.2TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ1117CH-1.2TRG1
Description
IC REG LINEAR 1.2V 1A SOT-223-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
AZ1117CH-1.2TRG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 800mA
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Thermal Shutdown
Operating Temperature
-20°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 743
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,96100 Kč29,61 Kč
252,60360 Kč65,09 Kč
1002,21740 Kč221,74 Kč
2502,03428 Kč508,57 Kč
5001,92384 Kč961,92 Kč
1 0001,83250 Kč1 832,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,69590 Kč6 783,60 Kč
8 0001,64509 Kč13 160,72 Kč
12 0001,61965 Kč19 435,80 Kč
20 0001,59146 Kč31 829,20 Kč
28 0001,57499 Kč44 099,72 Kč
40 0001,55915 Kč62 366,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč