



MC7915CD2TR4G | |
|---|---|
DigiKey Part Number | MC7915CD2TR4GOSTR-ND - Tape & Reel (TR) MC7915CD2TR4GOSCT-ND - Cut Tape (CT) MC7915CD2TR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7915CD2TR4G |
Description | IC REG LINEAR -15V 1A D2PAK-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC7915CD2TR4G Models |
Category | Voltage Dropout (Max) 1.3V @ 1A (Typ) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) -35V | Supplier Device Package D2PAK-3 |
Voltage - Output (Min/Fixed) -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 25 | 9,17200 Kč | 229,30 Kč |
| 100 | 8,01700 Kč | 801,70 Kč |
| 250 | 7,46688 Kč | 1 866,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,74089 Kč | 5 392,71 Kč |
| 1 600 | 6,50807 Kč | 10 412,91 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |











