
IR2104SPBF | |
|---|---|
DigiKey Part Number | IR2104SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR2104SPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2104SPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 210mA, 360mA |
Packaging Tube | Input Type Non-Inverting |
Part Status Not For New Designs | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 100ns, 50ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN7080MX-GF085 | onsemi | 365 | FAN7080MX-GF085CT-ND | 740,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 37,41800 Kč | 374,18 Kč |
| 95 | 30,68579 Kč | 2 915,15 Kč |
| 190 | 29,33421 Kč | 5 573,50 Kč |
| 285 | 28,65747 Kč | 8 167,38 Kč |
| 570 | 27,66468 Kč | 15 768,87 Kč |
| 1 045 | 26,94114 Kč | 28 153,49 Kč |
| 2 565 | 26,07248 Kč | 66 875,91 Kč |
| 5 035 | 25,54987 Kč | 128 643,60 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |



