Similar
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar



MMBT2907ALT1G | |
|---|---|
DigiKey Part Number | MMBT2907ALT1GOSTR-ND - Tape & Reel (TR) MMBT2907ALT1GOSCT-ND - Cut Tape (CT) MMBT2907ALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2907ALT1G |
Description | TRANS PNP 60V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2907ALT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSR16 | onsemi | 26 759 | BSR16CT-ND | 156,80000 Kč | Similar |
| FJV992FMTF | onsemi | 67 869 | FJV992FMTFCT-ND | 73,79000 Kč | Similar |
| BSR16,215 | Nexperia USA Inc. | 0 | 1727-1140-1-ND | 0,00000 Kč | Direct |
| CMPT2907A TR PBFREE | Central Semiconductor Corp | 48 839 | 1514-CMPT2907ATRPBFREECT-ND | 347,42000 Kč | Direct |
| CMPT2907AE TR PBFREE | Central Semiconductor Corp | 11 023 | 1514-CMPT2907AETRPBFREECT-ND | 113,76000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 100 | 1,30400 Kč | 130,40 Kč |
| 500 | 0,94492 Kč | 472,46 Kč |
| 1 000 | 0,82837 Kč | 828,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64100 Kč | 1 923,00 Kč |
| 6 000 | 0,56996 Kč | 3 419,76 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |












