
MMBT2907A-7-F | |
|---|---|
DigiKey Part Number | MMBT2907A-FDITR-ND - Tape & Reel (TR) MMBT2907A-FDICT-ND - Cut Tape (CT) MMBT2907A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2907A-7-F |
Description | TRANS PNP 60V 0.6A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2907A-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT2907A TR PBFREE | Central Semiconductor Corp | 33 719 | 1514-CMPT2907ATRPBFREECT-ND | 347,42000 Kč | Direct |
| CMPT2907AE TR PBFREE | Central Semiconductor Corp | 6 753 | 1514-CMPT2907AETRPBFREECT-ND | 113,76000 Kč | Direct |
| MMBT2907A-G | Comchip Technology | 44 580 | 641-1952-1-ND | 67,64000 Kč | Direct |
| BCW68FR | Nexperia USA Inc. | 5 201 | 1727-BCW68FRCT-ND | 52,27000 Kč | Similar |
| BCW68FVL | Nexperia USA Inc. | 9 885 | 1727-BCW68FVLCT-ND | 55,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 100 | 1,27040 Kč | 127,04 Kč |
| 500 | 0,92140 Kč | 460,70 Kč |
| 1 000 | 0,80737 Kč | 807,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62434 Kč | 1 873,02 Kč |
| 6 000 | 0,55487 Kč | 3 329,22 Kč |
| 9 000 | 0,51940 Kč | 4 674,60 Kč |
| 15 000 | 0,47950 Kč | 7 192,50 Kč |
| 21 000 | 0,45584 Kč | 9 572,64 Kč |
| 30 000 | 0,43282 Kč | 12 984,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |






