Bipolar (BJT) Transistor PNP 45 V 800 mA 80MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW68FR

DigiKey Part Number
1727-BCW68FRTR-ND - Tape & Reel (TR)
1727-BCW68FRCT-ND - Cut Tape (CT)
1727-BCW68FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCW68FR
Description
TRANS PNP 45V 0.8A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 800 mA 80MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BCW68FR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
450mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
250 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 201
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,20500 Kč22,05 Kč
1001,35860 Kč135,86 Kč
5000,98606 Kč493,03 Kč
1 0000,86491 Kč864,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,71015 Kč2 130,45 Kč
6 0000,63187 Kč3 791,22 Kč
9 0000,59189 Kč5 327,01 Kč
15 0000,54691 Kč8 203,65 Kč
21 0000,52025 Kč10 925,25 Kč
30 0000,49431 Kč14 829,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč