Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2903M/NOPB | |
|---|---|
DigiKey Part Number | LM2903MNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2903M/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903M/NOPB Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 16mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903D | Texas Instruments | 0 | 296-1012-5-ND | 11,48404 Kč | Direct |
| LM2903AVQDR | Texas Instruments | 2 866 | 296-LM2903AVQDRCT-ND | 11,13000 Kč | Similar |
| LM2903AVQDRG4 | Texas Instruments | 0 | 296-31659-1-ND | 11,76000 Kč | Similar |
| LM2903AVQDRG4Q1 | Texas Instruments | 958 | 296-31660-1-ND | 15,33000 Kč | Similar |
| LM2903AVQDRQ1 | Texas Instruments | 6 854 | 296-18444-1-ND | 14,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 95 | 13,19337 Kč | 1 253,37 Kč |
| 190 | 12,53026 Kč | 2 380,75 Kč |
| 285 | 12,19874 Kč | 3 476,64 Kč |
| 570 | 11,71135 Kč | 6 675,47 Kč |
| 1 045 | 11,35660 Kč | 11 867,65 Kč |
| 2 565 | 10,93026 Kč | 28 036,12 Kč |
| 5 035 | 10,67386 Kč | 53 742,89 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |











