
LM2901M/NOPB | |
|---|---|
DigiKey Part Number | LM2901M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2901M/NOPB |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2901M/NOPB Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 16mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 35,34000 Kč | 353,40 Kč |
| 55 | 30,13782 Kč | 1 657,58 Kč |
| 110 | 28,63936 Kč | 3 150,33 Kč |
| 275 | 27,05535 Kč | 7 440,22 Kč |
| 550 | 26,10089 Kč | 14 355,49 Kč |
| 1 045 | 25,36800 Kč | 26 509,56 Kč |
| 2 530 | 24,55230 Kč | 62 117,32 Kč |
| 5 005 | 24,04785 Kč | 120 359,49 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |











