
FM28V202A-TG | |
|---|---|
DigiKey Part Number | FM28V202A-TG-ND |
Manufacturer | |
Manufacturer Product Number | FM28V202A-TG |
Description | IC FRAM 2MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit Parallel 90 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | FM28V202A-TG Models |
Category | Memory Organization 128K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 90ns |
Packaging Tray | Access Time 90 ns |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,33000 Kč | 861,33 Kč |
| 10 | 796,88900 Kč | 7 968,89 Kč |
| 25 | 771,42000 Kč | 19 285,50 Kč |
| 50 | 752,33720 Kč | 37 616,86 Kč |
| 135 | 725,42230 Kč | 97 932,01 Kč |
| 270 | 707,01689 Kč | 190 894,56 Kč |
| Unit Price without VAT: | 861,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 042,20930 Kč |










