LM2903DRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 67 005
Unit Price: 4,83000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 418
Unit Price: 22,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 17,22000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 8 139
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 813
Unit Price: 2,94000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 936
Unit Price: 4,20000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 642
Unit Price: 2,94000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 180
Unit Price: 2,94000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 866
Unit Price: 11,55000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 777
Unit Price: 12,60000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 705
Unit Price: 13,23000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 662
Unit Price: 39,69000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 444
Unit Price: 11,76000 Kč
Datasheet

Similar


onsemi
In Stock: 85 018
Unit Price: 4,62000 Kč
Datasheet
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903DRG4

DigiKey Part Number
296-35904-2-ND - Tape & Reel (TR)
296-35904-1-ND - Cut Tape (CT)
296-35904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903DRG4
Description
IC COMPARATOR 2 DIFF 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2903DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types