Comparator Standard (General Purpose) Open-Collector 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS393MTR-E1

DigiKey Part Number
AS393MTR-E1DITR-ND - Tape & Reel (TR)
AS393MTR-E1DICT-ND - Cut Tape (CT)
AS393MTR-E1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS393MTR-E1
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Diodes Incorporated
Current - Output (Typ)
16mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
1mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Standard (General Purpose)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector
Supplier Device Package
8-SOIC
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
5mV @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 640
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,99500 Kč19,95 Kč
251,75560 Kč43,89 Kč
1001,48460 Kč148,46 Kč
2501,35480 Kč338,70 Kč
5001,27710 Kč638,55 Kč
1 0001,21242 Kč1 212,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,11583 Kč4 463,32 Kč
8 0001,07993 Kč8 639,44 Kč
12 0001,06194 Kč12 743,28 Kč
20 0001,04201 Kč20 840,20 Kč
28 0001,03035 Kč28 849,80 Kč
40 0001,01915 Kč40 766,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč