Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2903MX/NOPB | |
|---|---|
DigiKey Part Number | LM2903MX/NOPBTR-ND - Tape & Reel (TR) LM2903MX/NOPBCT-ND - Cut Tape (CT) LM2903MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903MX/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,34700 Kč | 123,47 Kč |
| 25 | 11,10360 Kč | 277,59 Kč |
| 100 | 9,74520 Kč | 974,52 Kč |
| 250 | 9,09800 Kč | 2 274,50 Kč |
| 500 | 8,70746 Kč | 4 353,73 Kč |
| 1 000 | 8,38597 Kč | 8 385,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,28774 Kč | 20 719,35 Kč |
| 5 000 | 8,07709 Kč | 40 385,45 Kč |
| 7 500 | 7,97151 Kč | 59 786,33 Kč |
| 12 500 | 7,85465 Kč | 98 183,12 Kč |
| 17 500 | 7,78629 Kč | 136 260,08 Kč |
| 25 000 | 7,72054 Kč | 193 013,50 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |














