



LM3480IM3X-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM3480IM3X-3.3/NOPBTR-ND - Tape & Reel (TR) LM3480IM3X-3.3/NOPBCT-ND - Cut Tape (CT) LM3480IM3X-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3480IM3X-3.3/NOPB |
Description | IC REG LINEAR 3.3V 100MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM3480IM3X-3.3/NOPB Models |
Category | Voltage Dropout (Max) 1.2V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 2 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 30V | Supplier Device Package SOT-23-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 25 | 17,05040 Kč | 426,26 Kč |
| 100 | 15,07240 Kč | 1 507,24 Kč |
| 250 | 14,13080 Kč | 3 532,70 Kč |
| 500 | 13,56302 Kč | 6 781,51 Kč |
| 1 000 | 13,30055 Kč | 13 300,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,51859 Kč | 37 555,77 Kč |
| 6 000 | 12,23617 Kč | 73 417,02 Kč |
| 9 000 | 12,09473 Kč | 108 852,57 Kč |
| 15 000 | 11,93798 Kč | 179 069,70 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |









