Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL810F33-3TR

DigiKey Part Number
5503-TPL810F33-3TR-ND - Tape & Reel (TR)
5503-TPL810F33-3TRCT-ND - Cut Tape (CT)
5503-TPL810F33-3TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL810F33-3TR
Description
IC REG LINEAR 3.3V 180MA SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-3
EDA/CAD Models
TPL810F33-3TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.8V @ 180mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB ~ 65dB (100Hz ~ 10kHz)
Part Status
Active
Control Features
Current Limit
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
24V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 441
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,80300 Kč68,03 Kč
256,06440 Kč151,61 Kč
1005,25790 Kč525,79 Kč
2504,87320 Kč1 218,30 Kč
5004,64098 Kč2 320,49 Kč
1 0004,45011 Kč4 450,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,94699 Kč11 840,97 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč