
RAA2144014GP3#JA0 | |
|---|---|
DigiKey Part Number | 20-RAA2144014GP3#JA0TR-ND - Tape & Reel (TR) 20-RAA2144014GP3#JA0CT-ND - Cut Tape (CT) 20-RAA2144014GP3#JA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2144014GP3#JA0 |
Description | IC REG LINEAR 3.3V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6.1 µA | |
PSRR | 77dB ~ 42dB (10Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,70000 Kč | 22,70 Kč |
| 10 | 16,37200 Kč | 163,72 Kč |
| 25 | 14,79760 Kč | 369,94 Kč |
| 100 | 13,05620 Kč | 1 305,62 Kč |
| 250 | 12,22636 Kč | 3 056,59 Kč |
| 500 | 11,72646 Kč | 5 863,23 Kč |
| 1 000 | 11,31506 Kč | 11 315,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,63388 Kč | 28 901,64 Kč |
| Unit Price without VAT: | 22,70000 Kč |
|---|---|
| Unit Price with VAT: | 27,46700 Kč |


