
CDSOD323-T03C | |
|---|---|
DigiKey Part Number | CDSOD323-T03CTR-ND - Tape & Reel (TR) CDSOD323-T03CCT-ND - Cut Tape (CT) CDSOD323-T03CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T03C |
Description | TVS DIODE 3.3VWM 19VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T03C Models |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 20A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 14,66100 Kč | 146,61 Kč |
| 100 | 9,58940 Kč | 958,94 Kč |
| 500 | 7,40246 Kč | 3 701,23 Kč |
| 1 000 | 6,69795 Kč | 6 697,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,80311 Kč | 17 409,33 Kč |
| 6 000 | 5,35246 Kč | 32 114,76 Kč |
| 9 000 | 5,12290 Kč | 46 106,10 Kč |
| 15 000 | 4,86500 Kč | 72 975,00 Kč |
| 21 000 | 4,71231 Kč | 98 958,51 Kč |
| 30 000 | 4,56393 Kč | 136 917,90 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |








