
NFZ32SW901HN10L | |
|---|---|
DigiKey Part Number | 490-NFZ32SW901HN10LTR-ND - Tape & Reel (TR) 490-NFZ32SW901HN10LCT-ND - Cut Tape (CT) 490-NFZ32SW901HN10LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ32SW901HN10L |
Description | FERRITE BEAD 900 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 900 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, Flat Lead 2.05A 54mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ32SW901HN10L Models |
Category | DC Resistance (DCR) (Max) 54mOhm |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 125°C |
Series | Package / Case 2-SMD, Flat Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.067" (1.70mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 900 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 2.05A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,96600 Kč | 69,66 Kč |
| 25 | 6,01480 Kč | 150,37 Kč |
| 50 | 5,36400 Kč | 268,20 Kč |
| 100 | 4,76760 Kč | 476,76 Kč |
| 250 | 4,04764 Kč | 1 011,91 Kč |
| 500 | 3,54794 Kč | 1 773,97 Kč |
| 1 000 | 3,15898 Kč | 3 158,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,58087 Kč | 5 161,74 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |



