
LM2904MX/NOPB | |
|---|---|
DigiKey Part Number | LM2904MX/NOPBTR-ND - Tape & Reel (TR) LM2904MX/NOPBCT-ND - Cut Tape (CT) LM2904MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904MX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 10 | 14,60900 Kč | 146,09 Kč |
| 25 | 13,18560 Kč | 329,64 Kč |
| 100 | 11,60700 Kč | 1 160,70 Kč |
| 250 | 10,85508 Kč | 2 713,77 Kč |
| 500 | 10,40206 Kč | 5 201,03 Kč |
| 1 000 | 10,02885 Kč | 10 028,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,63518 Kč | 24 087,95 Kč |
| 5 000 | 9,39777 Kč | 46 988,85 Kč |
| 7 500 | 9,27892 Kč | 69 591,90 Kč |
| 12 500 | 9,14730 Kč | 114 341,25 Kč |
| 17 500 | 9,07034 Kč | 158 730,95 Kč |
| Unit Price without VAT: | 20,42000 Kč |
|---|---|
| Unit Price with VAT: | 24,70820 Kč |









