Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2903QDRG4 | |
|---|---|
DigiKey Part Number | 296-22034-2-ND - Tape & Reel (TR) 296-22034-1-ND - Cut Tape (CT) 296-22034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903QDRG4 |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903QDRG4 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903M/NOPB | Texas Instruments | 0 | LM2903MNS/NOPB-ND | 0,93000 Kč | Similar |
| LM2903MX/NOPB | Texas Instruments | 0 | LM2903MX/NOPBCT-ND | 0,72000 Kč | Similar |
| LM393M/NOPB | Texas Instruments | 14 432 | LM393M/NOPB-ND | 0,74000 Kč | Similar |
| LM393MX/NOPB | Texas Instruments | 0 | LM393MX/NOPBCT-ND | 0,64000 Kč | Similar |
| LM2903DR | Rohm Semiconductor | 2 424 | LM2903DRCT-ND | 0,49000 Kč | Direct |







