
AS393MTR-G1 | |
|---|---|
DigiKey Part Number | AS393MTR-G1DITR-ND - Tape & Reel (TR) AS393MTR-G1DICT-ND - Cut Tape (CT) AS393MTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS393MTR-G1 |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 25 | 1,70520 Kč | 42,63 Kč |
| 100 | 1,44260 Kč | 144,26 Kč |
| 250 | 1,31532 Kč | 328,83 Kč |
| 500 | 1,23972 Kč | 619,86 Kč |
| 1 000 | 1,17715 Kč | 1 177,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,08334 Kč | 4 333,36 Kč |
| 8 000 | 1,04848 Kč | 8 387,84 Kč |
| 12 000 | 1,03100 Kč | 12 372,00 Kč |
| 20 000 | 1,01165 Kč | 20 233,00 Kč |
| 28 000 | 1,00034 Kč | 28 009,52 Kč |
| 40 000 | 0,98946 Kč | 39 578,40 Kč |
| 100 000 | 0,96604 Kč | 96 604,00 Kč |
| 200 000 | 0,95193 Kč | 190 386,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |



