
LM2903QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24706-2-ND - Tape & Reel (TR) 296-24706-1-ND - Cut Tape (CT) 296-24706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903QDRG4Q1 |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903QDRG4Q1 Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Collector, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS393AMTR-E1 | Diodes Incorporated | 813 | 31-AS393AMTR-E1CT-ND | 2,94000 Kč | Similar |
| AS393AMTR-G1 | Diodes Incorporated | 2 936 | 31-AS393AMTR-G1CT-ND | 4,41000 Kč | Similar |
| AS393MTR-E1 | Diodes Incorporated | 5 640 | AS393MTR-E1DICT-ND | 2,94000 Kč | Similar |
| AS393MTR-G1 | Diodes Incorporated | 4 836 | AS393MTR-G1DICT-ND | 2,94000 Kč | Similar |
| BA2903SF-E2 | Rohm Semiconductor | 2 500 | BA2903SF-E2CT-ND | 15,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,86100 Kč | 88,61 Kč |
| 25 | 7,93720 Kč | 198,43 Kč |
| 100 | 6,91880 Kč | 691,88 Kč |
| 250 | 6,43296 Kč | 1 608,24 Kč |
| 500 | 6,13940 Kč | 3 069,70 Kč |
| 1 000 | 5,89813 Kč | 5 898,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,64326 Kč | 14 108,15 Kč |
| 5 000 | 5,48963 Kč | 27 448,15 Kč |
| 7 500 | 5,41272 Kč | 40 595,40 Kč |
| 12 500 | 5,32751 Kč | 66 593,88 Kč |
| 17 500 | 5,27769 Kč | 92 359,57 Kč |
| 25 000 | 5,22980 Kč | 130 745,00 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |



