


TPS7B8601QDDARQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B8601QDDARQ1TR-ND - Tape & Reel (TR) 296-TPS7B8601QDDARQ1CT-ND - Cut Tape (CT) 296-TPS7B8601QDDARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8601QDDARQ1 |
Description | IC REG LIN POS ADJ 8-SO PWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8601QDDARQ1 Models |
Category | Current - Quiescent (Iq) 26 µA |
Mfr | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Delay, Enable, Power Good, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SO PowerPad |
Voltage Dropout (Max) 0.570V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 Kč | 53,81 Kč |
| 10 | 40,00100 Kč | 400,01 Kč |
| 25 | 36,55560 Kč | 913,89 Kč |
| 100 | 32,76190 Kč | 3 276,19 Kč |
| 250 | 30,95208 Kč | 7 738,02 Kč |
| 500 | 30,18584 Kč | 15 092,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,01603 Kč | 70 040,07 Kč |
| 5 000 | 27,44505 Kč | 137 225,25 Kč |
| 7 500 | 27,15898 Kč | 203 692,35 Kč |
| Unit Price without VAT: | 53,81000 Kč |
|---|---|
| Unit Price with VAT: | 65,11010 Kč |










