



LT3094HMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3094HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3094HMSE#PBF |
Description | IC REG LIN NEG ADJ 500MA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3094HMSE#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.35 mA |
Packaging Tube | Current - Supply (Max) 23 mA |
Part Status Active | PSRR 108dB ~ 28dB (120Hz ~ 10MHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Input (Max) -2.3V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) -19.5V | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 12-MSOP-EP |
Voltage Dropout (Max) 0.41V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,00000 Kč | 239,00 Kč |
| 10 | 187,09500 Kč | 1 870,95 Kč |
| 37 | 169,53838 Kč | 6 272,92 Kč |
| 111 | 159,02973 Kč | 17 652,30 Kč |
| 259 | 152,87483 Kč | 39 594,58 Kč |
| 518 | 148,82170 Kč | 77 089,64 Kč |
| 1 036 | 145,48564 Kč | 150 723,12 Kč |
| Unit Price without VAT: | 239,00000 Kč |
|---|---|
| Unit Price with VAT: | 289,19000 Kč |







