Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903QDRG4Q1

DigiKey Part Number
296-24706-2-ND - Tape & Reel (TR)
296-24706-1-ND - Cut Tape (CT)
296-24706-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903QDRG4Q1
Description
IC COMPARATOR 2 DIFF 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2903QDRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
20mA
Manufacturer
Texas Instruments
Current - Quiescent (Max)
2.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Standard (General Purpose)
Qualification
AEC-Q100
Number of Elements
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Open-Collector, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.25µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS393AMTR-E1Diodes Incorporated81331-AS393AMTR-E1CT-ND2,92000 KčSimilar
AS393AMTR-G1Diodes Incorporated2 93631-AS393AMTR-G1CT-ND4,38000 KčSimilar
AS393MTR-E1Diodes Incorporated5 640AS393MTR-E1DICT-ND2,92000 KčSimilar
AS393MTR-G1Diodes Incorporated4 684AS393MTR-G1DICT-ND2,92000 KčSimilar
BA2903YF-CE2Rohm Semiconductor205BA2903YF-CE2CT-ND13,14000 KčSimilar
In-Stock: 2 575
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
109,59400 Kč95,94 Kč
258,60080 Kč215,02 Kč
1007,51010 Kč751,01 Kč
2506,98992 Kč1 747,48 Kč
5006,67584 Kč3 337,92 Kč
1 0006,41745 Kč6 417,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,14436 Kč15 360,90 Kč
5 0005,97981 Kč29 899,05 Kč
7 5005,89741 Kč44 230,57 Kč
12 5005,80610 Kč72 576,25 Kč
17 5005,75278 Kč100 673,65 Kč
25 0005,70144 Kč142 536,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč