


TPS7B8633QDDARQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B8633QDDARQ1TR-ND - Tape & Reel (TR) 296-TPS7B8633QDDARQ1CT-ND - Cut Tape (CT) 296-TPS7B8633QDDARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8633QDDARQ1 |
Description | IC REG LINEAR 3.3V 8-SO PWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8633QDDARQ1 Models |
Category | Current - Quiescent (Iq) 26 µA |
Mfr | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.535V @ 500mA | Supplier Device Package 8-SO PowerPad |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,89300 Kč | 368,93 Kč |
| 25 | 33,66400 Kč | 841,60 Kč |
| 100 | 30,12790 Kč | 3 012,79 Kč |
| 250 | 28,43968 Kč | 7 109,92 Kč |
| 500 | 27,62916 Kč | 13 814,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,70054 Kč | 64 251,35 Kč |
| 5 000 | 25,16766 Kč | 125 838,30 Kč |
| 7 500 | 24,90091 Kč | 186 756,83 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |











