
BF100-12-A-C-1-0625-L-C | |
|---|---|
DigiKey Part Number | 2073-BF100-12-A-C-1-0625-L-CTR-ND - Tape & Reel (TR) 2073-BF100-12-A-C-1-0625-L-CCT-ND - Cut Tape (CT) 2073-BF100-12-A-C-1-0625-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF100-12-A-C-1-0625-L-C |
Description | 12POS, 2MM PITCH SOCKET, DIL, SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BF100-12-A-C-1-0625-L-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.169" (4.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 250VAC/DC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,92400 Kč | 169,24 Kč |
| 100 | 14,37940 Kč | 1 437,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 12,31276 Kč | 11 081,48 Kč |
| 1 800 | 11,72493 Kč | 21 104,87 Kč |
| 2 700 | 11,39437 Kč | 30 764,80 Kč |
| 4 500 | 10,99115 Kč | 49 460,17 Kč |
| 6 300 | 10,73341 Kč | 67 620,48 Kč |
| 9 000 | 10,46687 Kč | 94 201,83 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |















