
BF030-12A-B0-0600-0277-0600-LB | |
|---|---|
DigiKey Part Number | 2073-BF030-12A-B0-0600-0277-0600-LBTR-ND - Tape & Reel (TR) 2073-BF030-12A-B0-0600-0277-0600-LBCT-ND - Cut Tape (CT) 2073-BF030-12A-B0-0600-0277-0600-LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF030-12A-B0-0600-0277-0600-LB |
Description | 12POS, 2MM PITCH PIN HDR, DIL, S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BF030-12A-B0-0600-0277-0600-LB Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Insulation Height 0.079" (2.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A per Contact |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 100 | 8,00860 Kč | 800,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,14856 Kč | 3 574,28 Kč |
| 1 000 | 6,80692 Kč | 6 806,92 Kč |
| 1 500 | 6,61479 Kč | 9 922,18 Kč |
| 2 500 | 6,38054 Kč | 15 951,35 Kč |
| 3 500 | 6,23083 Kč | 21 807,90 Kč |
| 5 000 | 6,07598 Kč | 30 379,90 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |



