
BF080-12-A-0-L-C | |
|---|---|
DigiKey Part Number | 2073-BF080-12-A-0-L-CTR-ND - Tape & Reel (TR) 2073-BF080-12-A-0-L-CCT-ND - Cut Tape (CT) 2073-BF080-12-A-0-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF080-12-A-0-L-C |
Description | 12POS, 2MM PITCH SOCKET, DIL, SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BF080-12-A-0-L-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.110" (2.79mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 250VAC/DC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,56700 Kč | 165,67 Kč |
| 100 | 14,07920 Kč | 1 407,92 Kč |
| 500 | 12,56520 Kč | 6 282,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,96508 Kč | 11 965,08 Kč |
| 2 000 | 11,39404 Kč | 22 788,08 Kč |
| 3 000 | 11,07274 Kč | 33 218,22 Kč |
| 5 000 | 10,68088 Kč | 53 404,40 Kč |
| 7 000 | 10,43043 Kč | 73 013,01 Kč |
| 10 000 | 10,17145 Kč | 101 714,50 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |






