
T1M-10-GF-DH | |
|---|---|
DigiKey Part Number | SAM15480TR-ND - Tape & Reel (TR) SAM15480CT-ND - Cut Tape (CT) SAM15480DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-10-GF-DH |
Description | CONN HEADER SMD R/A 20POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-10-GF-DH Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.246" (6.25mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3.3A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC, 353VDC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 68,07600 Kč | 680,76 Kč |
| 25 | 63,80040 Kč | 1 595,01 Kč |
| 50 | 60,75560 Kč | 3 037,78 Kč |
| 100 | 57,85370 Kč | 5 785,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 47,45547 Kč | 10 677,48 Kč |
| 675 | 44,30609 Kč | 29 906,61 Kč |
| 1 125 | 41,99600 Kč | 47 245,50 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |











