Isolated Module DC DC Converter 1 Output 5V 200mA 3V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC33020QRAQRQ1

DigiKey Part Number
296-UCC33020QRAQRQ1TR-ND - Tape & Reel (TR)
296-UCC33020QRAQRQ1CT-ND - Cut Tape (CT)
296-UCC33020QRAQRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC33020QRAQRQ1
Description
AUTOMOTIVE, 3V TO 5.5V/5V, 1W 3K
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 3V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Features
Remote On/Off
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Efficiency
52%
Type
Isolated Module
Grade
Automotive
Number of Outputs
1
Qualification
AEC-Q100
Voltage - Input (Min)
3V
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
12-DFN
Voltage - Output 1
Supplier Device Package
12-VSON-FCRLF (4x5)
Current - Output (Max)
200mA
Control Features
Enable, Active High
Power (Watts)
1 W
Approval Agency
UL, VDE
Voltage - Isolation
3 kV
Standard Number
60601-1; 60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,26000 Kč84,26 Kč
1063,67200 Kč636,72 Kč
2558,52880 Kč1 463,22 Kč
10052,86040 Kč5 286,04 Kč
25050,15832 Kč12 539,58 Kč
50049,87384 Kč24 936,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00045,53430 Kč136 602,90 Kč
Manufacturers Standard Package
Unit Price without VAT:84,26000 Kč
Unit Price with VAT:101,95460 Kč