



ASAAIG-24.000MHZ-K-C-S-T | |
|---|---|
DigiKey Part Number | 535-ASAAIG-24.000MHZ-K-C-S-TTR-ND - Tape & Reel (TR) 535-ASAAIG-24.000MHZ-K-C-S-TCT-ND - Cut Tape (CT) 535-ASAAIG-24.000MHZ-K-C-S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASAAIG-24.000MHZ-K-C-S-T |
Description | OSC XO 24.000MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASAAIG-24.000MHZ-K-C-S-T Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,71000 Kč | 41,71 Kč |
| 10 | 36,28900 Kč | 362,89 Kč |
| 25 | 34,32800 Kč | 858,20 Kč |
| 50 | 32,90580 Kč | 1 645,29 Kč |
| 100 | 31,54190 Kč | 3 154,19 Kč |
| 250 | 29,83004 Kč | 7 457,51 Kč |
| 500 | 28,59706 Kč | 14 298,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,41581 Kč | 27 415,81 Kč |
| 2 000 | 26,28419 Kč | 52 568,38 Kč |
| 3 000 | 25,64455 Kč | 76 933,65 Kč |
| 5 000 | 24,86126 Kč | 124 306,30 Kč |
| 7 000 | 24,35884 Kč | 170 511,88 Kč |
| Unit Price without VAT: | 41,71000 Kč |
|---|---|
| Unit Price with VAT: | 50,46910 Kč |











