Orange 605nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-D12D8WT86C

DigiKey Part Number
SML-D12D8WT86CTR-ND - Tape & Reel (TR)
SML-D12D8WT86CCT-ND - Cut Tape (CT)
SML-D12D8WT86CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-D12D8WT86C
Description
LED ORANGE CLEAR 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-D12D8WT86C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
10mA
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Grade
Automotive
Color
Qualification
AEC-Q102
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.65mm
Lens Size
1.20mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML-D13DWT86ARohm Semiconductor27SML-D13DWT86ACT-ND7,98000 KčParametric Equivalent
In-Stock: 29 967
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,23400 Kč32,34 Kč
1002,26150 Kč226,15 Kč
5001,81128 Kč905,64 Kč
1 0001,66220 Kč1 662,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,46930 Kč4 407,90 Kč
6 0001,37065 Kč8 223,90 Kč
9 0001,31996 Kč11 879,64 Kč
15 0001,26264 Kč18 939,60 Kč
21 0001,22849 Kč25 798,29 Kč
30 0001,19517 Kč35 855,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč