
INA240A3QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-51175-2-ND - Tape & Reel (TR) 296-51175-1-ND - Cut Tape (CT) 296-51175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA240A3QPWRQ1 |
Description | IC CURR SENSE 1 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA240A3QPWRQ1 Models |
Category | Current - Supply 1.8mA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Series | Voltage - Supply Span (Max) 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Amplifier Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 400 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 90 µA | Base Product Number |
Voltage - Input Offset 5 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV7041D3G100R2G | onsemi | 2 375 | 488-NCV7041D3G100R2GCT-ND | 33,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 61,18800 Kč | 611,88 Kč |
| 25 | 56,19080 Kč | 1 404,77 Kč |
| 100 | 50,71650 Kč | 5 071,65 Kč |
| 250 | 48,10388 Kč | 12 025,97 Kč |
| 500 | 47,74064 Kč | 23 870,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 44,16604 Kč | 88 332,08 Kč |
| 4 000 | 43,28827 Kč | 173 153,08 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |











