
RB208RSM10STL1 | |
|---|---|
DigiKey Part Number | 846-RB208RSM10STL1TR-ND - Tape & Reel (TR) 846-RB208RSM10STL1CT-ND - Cut Tape (CT) 846-RB208RSM10STL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB208RSM10STL1 |
Description | DIODE SCHOTTKY 100V 15A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount TO-277A |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 15 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5.2 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-277A |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 31,03500 Kč | 310,35 Kč |
| 100 | 21,04420 Kč | 2 104,42 Kč |
| 500 | 16,76354 Kč | 8 381,77 Kč |
| 1 000 | 15,38691 Kč | 15 386,91 Kč |
| 2 000 | 14,81052 Kč | 29 621,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,25620 Kč | 53 024,80 Kč |
| 8 000 | 12,43843 Kč | 99 507,44 Kč |
| 12 000 | 12,10010 Kč | 145 201,20 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |











